Part Details for KRPA-11AY-240 by TE Connectivity
Overview of KRPA-11AY-240 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
853S111AYILFT | Renesas Electronics Corporation | Low Skew,1-to-10 Differential-to-LVPECL/ECL Fanout Buffer | |
853S6111AYILFT | Renesas Electronics Corporation | Low Voltage,1-to-10 Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer | |
853S111AYILF | Renesas Electronics Corporation | Low Skew,1-to-10 Differential-to-LVPECL/ECL Fanout Buffer |
Price & Stock for KRPA-11AY-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21F1079
|
Newark | Relay, Dpdt, 120Vac, 5A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:5A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11AY-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$28.0600 | Buy Now |
DISTI #
PB1448-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 240V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
119 In Stock |
|
$24.0250 / $27.2900 | Buy Now |
DISTI #
655-KRPA-11AY-240
|
Mouser Electronics | Industrial Relays DPDT 5A 240VAC RoHS: Compliant | 0 |
|
$24.0200 / $27.2900 | Order Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
224 In Stock |
|
$22.7400 / $28.1300 | Buy Now |
DISTI #
61144131
|
Verical | Power Relay 240VAC 5A DPDT(35.71x35.7x50.8)mm Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2151 | Americas - 217 |
|
$27.4688 / $35.2949 | Buy Now |
DISTI #
3-1393104-8
|
TTI | General Purpose Relays KRPA-11AY-240 Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$22.0700 / $22.5100 | Buy Now |
DISTI #
000000000000267744
|
Sager | Industrial Relays DPDT 5A 240VAC Min Qty: 150 | 0 |
|
$21.3900 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
224 In Stock |
|
$22.7400 / $28.1300 | Buy Now |
Part Details for KRPA-11AY-240
KRPA-11AY-240 CAD Models
KRPA-11AY-240 Part Data Attributes
|
KRPA-11AY-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-11AY-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Operate Voltage(AC) | 204 V | |
Coil Power | 2000 mW | |
Coil Release Voltage(AC) | 24 V | |
Coil Resistance | 9110 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |