-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0198
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11DG-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$21.8600 / $28.4800 | Buy Now |
DISTI #
75AC0117
|
Newark | Krpa-11Dg-12=Krpa |Potter&brumfield Te Connectivity KRPA-11DG-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$20.2300 / $24.2600 | Buy Now |
DISTI #
PB169-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 12V Min Qty: 1 Lead time: 23 Weeks Container: Tray |
393 In Stock |
|
$19.5839 / $27.9800 | Buy Now |
DISTI #
4-1393104-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket - Trays (Alt: 4-1393104-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$16.3430 / $19.6670 | Buy Now |
DISTI #
17M0198
|
Avnet Americas | Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket - Bulk (Alt: 17M0198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 25 Partner Stock |
|
$20.1100 / $25.3100 | Buy Now |
DISTI #
655-KRPA-11DG-12
|
Mouser Electronics | Industrial Relays 8 PIN DPDT 12VDC RoHS: Compliant | 86 |
|
$18.8500 / $27.9800 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
569 In Stock |
|
$14.7700 / $29.0000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200MW (COIL), 10A (CONTACT), DC INPUT, RANDOM, AC OUTPUT, SOCKET MOUNT | 2 |
|
$33.3400 | Buy Now |
DISTI #
4-1393104-3
|
TTI | General Purpose Relays KRPA-11DG-12 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 378 In Stock |
|
$15.3100 / $20.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRPA-11DG-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-11DG-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |