Part Details for KRPA-11DG-125 by TE Connectivity
Overview of KRPA-11DG-125 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-11DG-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0199
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:125Vdc, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11DG-125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.7000 / $25.8800 | Buy Now |
DISTI #
48M7199
|
Newark | Krpa-11Dg-125=Krpa |Potter&brumfield Te Connectivity KRPA-11DG-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7000 / $25.8800 | Buy Now |
DISTI #
PB1964-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 125V Min Qty: 1 Lead time: 23 Weeks Container: Tray |
166 In Stock |
|
$17.4194 / $24.8800 | Buy Now |
DISTI #
655-KRPA-11DG-125
|
Mouser Electronics | Industrial Relays DPDT 10A 125VDC RoHS: Compliant | 0 |
|
$19.9000 / $24.8800 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 125VDC Coil - 10A Contact - 240VAC Switching - Non Latching Coil - Plug In, 8 Pin (Octal) - Socketable. RoHS: Compliant |
2 On Order |
|
$16.9900 / $26.9100 | Buy Now |
DISTI #
4-1393104-4
|
TTI | General Purpose Relays KRPA-11DG-125 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 11 In Stock |
|
$19.0500 / $21.9500 | Buy Now |
DISTI #
TE Connectivity KRPA-11DG-125
|
PEI Genesis | Power/Signal Relay 2 Form C | 407 |
|
Buy Now | |
DISTI #
000000000000048718
|
Sager | Industrial Relays DPDT 10A 125VDC Min Qty: 1 | 0 |
|
$19.1400 / $21.1900 | Buy Now |
DISTI #
1308744
|
element14 Asia-Pacific | RELAY, DPDT, 240VAC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.6038 / $26.1433 | Buy Now |
DISTI #
1308744
|
Farnell | RELAY, DPDT, 240VAC, 10A RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 4 Days Container: Each | 0 |
|
$23.4886 / $27.9053 | Buy Now |
Part Details for KRPA-11DG-125
KRPA-11DG-125 CAD Models
KRPA-11DG-125 Part Data Attributes
|
KRPA-11DG-125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-11DG-125
TE Connectivity
POWER/SIGNAL RELAY, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |