Part Details for KRPA-11DY-12 by TE Connectivity
Overview of KRPA-11DY-12 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-11DY-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9136
|
Newark | Relay, Dpdt, 120Vac, 5A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11DY-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$17.5800 / $23.5200 | Buy Now |
DISTI #
PB1449-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
22 In Stock |
|
$15.8368 / $22.6200 | Buy Now |
DISTI #
18M9136
|
Avnet Americas | KRPA Series Panel Plug-In Electromechanical Relay 10A 12VDC 120Ohm Panel Mount - Bulk (Alt: 18M9136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$17.3600 / $22.5200 | Buy Now |
DISTI #
655-KRPA-11DY-12
|
Mouser Electronics | Industrial Relays DPDT 5A 12VDC RoHS: Compliant | 14 |
|
$15.3900 / $22.6200 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
265 In Stock |
|
$13.3800 / $19.7200 | Buy Now |
DISTI #
56307006
|
Verical | Power Relay 12VDC 5A DPDT(35.71x35.7x50.8)mm Socket Min Qty: 3 Package Multiple: 1 Date Code: 2116 | Americas - 257 |
|
$20.2150 / $25.6360 | Buy Now |
|
Quest Components | RELAY GP DPDT ENCL 3W 12VDC | 1 |
|
$13.2405 | Buy Now |
DISTI #
5-1393104-6
|
TTI | General Purpose Relays KRPA-11DY-12 Min Qty: 150 Package Multiple: 150 Container: Tray | Americas - 0 |
|
$13.8500 / $14.9300 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
265 In Stock |
|
$13.3800 / $19.7200 | Buy Now |
Part Details for KRPA-11DY-12
KRPA-11DY-12 CAD Models
KRPA-11DY-12 Part Data Attributes
|
KRPA-11DY-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-11DY-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |