Part Details for KRPA-14AGP-120 by TE Connectivity
Overview of KRPA-14AGP-120 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-14AGP-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1589
|
Newark | Krpa-14Agp-120=Krpa |Potter&brumfield Te Connectivity KRPA-14AGP-120 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A 3PDT(35.71x35.71x50.8)mm Plug-In Octal Relay RoHS: Compliant |
1405 Partner Stock |
|
$24.4300 / $50.4900 | Buy Now |
DISTI #
65681847
|
Verical | Power Relay 120VAC 10A 3PDT(35.71x35.71x50.8)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 1300 |
|
$21.3300 / $26.0500 | Buy Now |
DISTI #
60273031
|
Verical | Power Relay 120VAC 10A 3PDT(35.71x35.71x50.8)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 105 |
|
$21.3300 / $26.0500 | Buy Now |
DISTI #
C1S757106775399
|
Chip1Stop | Electromechanical Relay 120VAC 10A 3PDT(35.71x35.71x50.8)mm Plug-In Octal Relay RoHS: Compliant | 1405 |
|
$18.6000 / $29.1000 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 10A 3PDT(35.71x35.71x50.8)mm Plug-In Octal Relay RoHS: Compliant |
1405 Partner Stock |
|
$24.4300 / $50.4900 | Buy Now |