Part Details for KRPA-14DG-125 by TE Connectivity
Overview of KRPA-14DG-125 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-14DG-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8539
|
Newark | Relay, 3Pdt, 240Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:125Vdc, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-14DG-125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$41.4600 / $52.5100 | Buy Now |
DISTI #
KRPA-14DG-125-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 125V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
149 In Stock |
|
$39.8748 / $50.5100 | Buy Now |
DISTI #
8-1393104-3
|
Avnet Americas | Electromechanical Relay 3PDT 10A 125VDC Socket - Bulk (Alt: 8-1393104-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0576 / $37.3744 | Buy Now |
DISTI #
01C8539
|
Avnet Americas | Electromechanical Relay 3PDT 10A 125VDC Socket - Bulk (Alt: 01C8539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 61 Partner Stock |
|
$40.2200 / $49.8000 | Buy Now |
DISTI #
655-KRPA-14DG-125
|
Mouser Electronics | Industrial Relays 10 AMP125VDC 3PDT RoHS: Compliant | 153 |
|
$37.3500 / $45.3600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 125VDC 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
271 In Stock 300 On Order |
|
$32.2500 / $44.8800 | Buy Now |
DISTI #
8-1393104-3
|
TTI | General Purpose Relays KRPA-14DG-125=KRPA Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 50 In Stock |
|
$32.7300 / $35.7900 | Buy Now |
DISTI #
8-1393104-3
|
Avnet Americas | Electromechanical Relay 3PDT 10A 125VDC Socket - Bulk (Alt: 8-1393104-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0576 / $37.3744 | Buy Now |
DISTI #
01C8539
|
Avnet Americas | Electromechanical Relay 3PDT 10A 125VDC Socket - Bulk (Alt: 01C8539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 61 Partner Stock |
|
$40.2200 / $49.8000 | Buy Now |
DISTI #
01C8539
|
Avnet Americas | Electromechanical Relay 3PDT 10A 125VDC Socket - Bulk (Alt: 01C8539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 61 Partner Stock |
|
$40.2200 / $49.8000 | Buy Now |
Part Details for KRPA-14DG-125
KRPA-14DG-125 CAD Models
KRPA-14DG-125 Part Data Attributes
|
KRPA-14DG-125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-14DG-125
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 125VDC (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Power | 1200 mW | |
Coil Resistance | 13000 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil Voltage-Nom | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |