Part Details for KRPA-14DN-110 by TE Connectivity
Overview of KRPA-14DN-110 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-14DN-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-KRPA-14DN-110
|
Mouser Electronics | Industrial Relays KRPA-14DN-110= RELAY OCTAL DUST RoHS: Compliant | 0 |
|
$91.3600 | Order Now |
|
Onlinecomponents.com | Power Relay 110VDC 10KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
2 In Stock |
|
$54.8100 / $127.5500 | Buy Now |
|
Master Electronics | Power Relay 110VDC 10KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay RoHS: Compliant |
2 In Stock |
|
$54.8100 / $127.5500 | Buy Now |
Part Details for KRPA-14DN-110
KRPA-14DN-110 CAD Models
KRPA-14DN-110 Part Data Attributes
|
KRPA-14DN-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-14DN-110
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.012A (Coil), 110VDC (Coil), 1200mW (Coil), DC Input, Random, AC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 35.71 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.71 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1200 mW | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |