Part Details for KRPA-14DYF-24 by TE Connectivity
Overview of KRPA-14DYF-24 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-14DYF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 3PDT 5A 24VDC 472Ohm Plug-In RoHS: Compliant |
23 In Stock |
|
$49.9800 / $53.7800 | Buy Now |
|
Master Electronics | Electromechanical Relay 3PDT 5A 24VDC 472Ohm Plug-In RoHS: Compliant |
23 In Stock |
|
$49.9800 / $53.7800 | Buy Now |
Part Details for KRPA-14DYF-24
KRPA-14DYF-24 CAD Models
KRPA-14DYF-24 Part Data Attributes
|
KRPA-14DYF-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-14DYF-24
TE Connectivity
E-M RELAY,3 FORM C,3PDT-CO,DC,RANDOM,AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 35.71 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.71 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
End Contact Material | Silver | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Termination Type | SOLDER |