Part Details for KRPA-5DY-24 (ALTERNATE: 1393105-7) by TE Connectivity
Overview of KRPA-5DY-24 (ALTERNATE: 1393105-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-5DY-24 (ALTERNATE: 1393105-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70761285
|
RS | General Purpose Relays SPDT 5A 24VDC_1393105-7 | TE Connectivity KRPA-5DY-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4800 / $24.3500 | RFQ |