Part Details for KRX101U-RTK/P by KEC
Overview of KRX101U-RTK/P by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRX101U-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200mW 100mA 50V USV(SC-70-5) Digital Transistors ROHS | 20 |
|
$0.0357 / $0.0721 | Buy Now |
Part Details for KRX101U-RTK/P
KRX101U-RTK/P CAD Models
KRX101U-RTK/P Part Data Attributes
|
KRX101U-RTK/P
KEC
Buy Now
|
Compare Parts:
KRX101U-RTK/P
KEC
|
Samacsys Manufacturer | KEC |