Part Details for KS0402510000G by Amphenol Corporation
Overview of KS0402510000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for KS0402510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KS0402510000G
|
Avnet Americas | KS04025100J0G-762 TB SOC RA WF PCB/D - Bulk (Alt: KS0402510000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 2016 Container: Bulk | 0 |
|
$1.3457 / $1.5997 | Buy Now |
DISTI #
649-KS04025100J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT RA WF PCB/D | 0 |
|
$1.4000 / $1.4100 | Order Now |
Part Details for KS0402510000G
KS0402510000G CAD Models
KS0402510000G Part Data Attributes:
|
KS0402510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KS0402510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 41 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |