Part Details for KS0701520000G by Amphenol Corporation
Overview of KS0701520000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for KS0701520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KS0701520000G
|
Avnet Americas | KS07015200J0G-762 TB SOCKET RA PCB/UP - Bulk (Alt: KS0701520000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 44 Container: Bulk | 0 |
|
$2.2453 / $2.6691 | Buy Now |
DISTI #
649-KS07015200J0G
|
Mouser Electronics | Pluggable Terminal Blocks 762 TB SKT RA PCB/UP | 0 |
|
$2.3600 | Order Now |
DISTI #
KS0701520000G
|
Avnet Americas | KS07015200J0G-762 TB SOCKET RA PCB/UP - Bulk (Alt: KS0701520000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 44 Container: Bulk | 0 |
|
$2.2453 / $2.6691 | Buy Now |
DISTI #
KS0701520000G
|
Avnet Americas | KS07015200J0G-762 TB SOCKET RA PCB/UP - Bulk (Alt: KS0701520000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 44 Container: Bulk | 0 |
|
$2.2453 / $2.6691 | Buy Now |
Part Details for KS0701520000G
KS0701520000G CAD Models
KS0701520000G Part Data Attributes
|
KS0701520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KS0701520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 41 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |