Part Details for KS11R22CBD by C&K
Overview of KS11R22CBD by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KS11R22CBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9295
|
Newark | Key/C&k Components |C&k Components KS11R22CBD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2503 |
|
$4.6300 / $5.9700 | Buy Now |
DISTI #
82AC2909
|
Newark | Pb Switch, Spst, 0.4Va, 20V, Tht, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Pc Pin, Product Range:Ks Series, Svhc:No Svhcrohs Compliant: Yes |C&k Components KS11R22CBD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 518 |
|
$6.9200 / $7.8100 | Buy Now |
DISTI #
CKN4079-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8278 In Stock |
|
$3.0537 / $4.0100 | Buy Now |
DISTI #
611-KS11R22CBD
|
Mouser Electronics | Keylock Switches MOM PC MNT .4VA BLK RoHS: Compliant | 468 |
|
$3.0500 / $4.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.1500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
KS11R22CBD
|
TTI | Keylock Switches MOM PC MNT .4VA BLK RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.3600 | Buy Now |
DISTI #
C&K Components KS11R22CBD
|
PEI Genesis | Keypad Switch 1 Switches | 2503 |
|
Buy Now | |
DISTI #
000000000000020745
|
Sager | Keylock Switches MOM PC MNT .4VA BLK Min Qty: 500 | 0 |
|
$3.2600 / $3.3900 | Buy Now |
Part Details for KS11R22CBD
KS11R22CBD CAD Models
KS11R22CBD Part Data Attributes
|
KS11R22CBD
C&K
Buy Now
Datasheet
|
Compare Parts:
KS11R22CBD
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.71 mm | |
Body Breadth | 12.32 mm | |
Body Height | 7.57 mm | |
Body Length or Diameter | 12.32 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.152 inch | |
Termination Type | SOLDER |