There are no models available for this part yet.
Overview of KS11R23CQE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KS11R23CQE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH1304
|
Newark | Ks11R23Cqe |C&k Components KS11R23CQE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $3.8300 | Buy Now | |
DISTI #
KS11R23CQE-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.025A 50V Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3141 | Buy Now | |
DISTI #
611-KS11R23CQE
|
Mouser Electronics | Keylock Switches Key RoHS: Compliant | 0 |
|
$3.2400 / $3.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$3.2800 | Buy Now | ||
DISTI #
000000000000594121
|
Sager | Keylock Switches Key Min Qty: 500 | 0 |
|
$2.7900 / $2.9000 | Buy Now |
CAD Models for KS11R23CQE by C&K
Part Data Attributes for KS11R23CQE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Color
|
BLACK
|
Actuator Finish
|
MATTE
|
Actuator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Actuator Travel
|
0.71 mm
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
12.32 mm
|
Body Height
|
7.57 mm
|
Body Length or Diameter
|
12.32 mm
|
Center Contact Material
|
STAINLESS STEEL
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact (AC) Max Rating R Load
|
0.025A@50VAC
|
Contact Current(AC)-Max
|
0.025 A
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@50VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
50 V
|
Contact Voltage(DC)-Max
|
50 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
4
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.152 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for KS11R23CQE
This table gives cross-reference parts and alternative options found for KS11R23CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS11R23CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS11R29CQE | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS11R23CQE vs KS11R29CQE |
KS11R23CGE | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS11R23CQE vs KS11R23CGE |
KS11R21CGD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS11R23CQE vs KS11R21CGD |
KS11R29CGD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS11R23CQE vs KS11R29CGD |
KS11R22CGE | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS11R23CQE vs KS11R22CGE |
KS11R22CQE | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS11R23CQE vs KS11R22CQE |
KS11R29CQD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS11R23CQE vs KS11R29CQD |
KS11R23CGD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS11R23CQE vs KS11R23CGD |
KS11R22CGD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS11R23CQE vs KS11R22CGD |
KS11R29CGD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS11R23CQE vs KS11R29CGD |
Related Parts for KS11R23CQE
-
KS11R23CBEKeypad Switches
-
KPT-2012CGCKVisible LEDs
-
FDV301NSmall Signal Field-Effect Transistors
-
KSB1116AYTASmall Signal Bipolar Transistors
-
KRPA-5AY-120Power/Signal Relays
-
KS11R24CQDPushbutton Switches
-
KHHD010A0A41-SRZPower Supply Modules
-
KA75420ZBUPower Management Circuits
-
KSA1220AYSTSTUPower Bipolar Transistors