Part Details for KS128MRT-806 by Cactus Technologies
Overview of KS128MRT-806 by Cactus Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KS128MRT-806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: N/A | 250 |
|
RFQ |
Part Details for KS128MRT-806
KS128MRT-806 CAD Models
KS128MRT-806 Part Data Attributes
|
KS128MRT-806
Cactus Technologies
Buy Now
Datasheet
|
Compare Parts:
KS128MRT-806
Cactus Technologies
Flash Memory Drive, CMOS, PACKAGE-9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CACTUS TECHNOLOGIES LTD | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
Host Data Transfer Rate-Max | 20 MBps | |
JESD-30 Code | R-XUUC-N9 | |
Length | 32 mm | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |