Part Details for KS12R21CQD by C&K
Overview of KS12R21CQD by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS12R21CQD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X0965
|
Newark | Keylock Switches Tactile Switch On-(On) Spdt |C&k Components KS12R21CQD Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$3.0600 / $3.4100 | Buy Now |
DISTI #
35AH1313
|
Newark | Ks12R21Cqd |C&k Components KS12R21CQD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2900 | Buy Now |
DISTI #
CKN1593-ND
|
DigiKey | SWITCH PUSH SPDT 0.025A 50V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
398 In Stock |
|
$2.5239 / $3.8900 | Buy Now |
DISTI #
611-KS12R21CQD
|
Mouser Electronics | Keylock Switches TACTILE SWITCH ON-(ON) SPDT RoHS: Compliant | 34 |
|
$2.5200 / $3.8900 | Buy Now |
DISTI #
70128475
|
RS | Switch, P/B, SPDT, OFF-MOM, Round, White Cap, 25mA, 50VAC/50VDC, ThruHole PC Pin | C&K KS12R21CQD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.2400 | RFQ |
|
Future Electronics | KS Series SPDT ON Mom 50 V Square White Button PC Pins Through Hole Push Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7200 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.1900 | Buy Now |
DISTI #
16903915
|
Verical | Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 1000 |
|
$2.0500 | Buy Now |
DISTI #
51581820
|
Verical | Switch Key ON Mom SPDT 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1822 | Americas - 500 |
|
$3.2371 / $4.6093 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPDT, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT | 26 |
|
$2.5988 / $5.1975 | Buy Now |
Part Details for KS12R21CQD
KS12R21CQD CAD Models
KS12R21CQD Part Data Attributes
|
KS12R21CQD
C&K
Buy Now
Datasheet
|
Compare Parts:
KS12R21CQD
C&K
KEYPAD SWITCH, SPDT, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.71 mm | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 12.32 mm | |
Body Height | 7.57 mm | |
Body Length or Diameter | 12.32 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | 0.025A@50VAC | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@50VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.152 inch | |
Termination Type | SOLDER |
Alternate Parts for KS12R21CQD
This table gives cross-reference parts and alternative options found for KS12R21CQD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS12R21CQD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS12R21CQE | Keypad Switch, 1 Switches, SPDT, Momentary-tactile, 0.025A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS12R21CQD vs KS12R21CQE |
KS12R22CGD | Keypad Switch, 1 Switches, SPDT, Momentary-tactile, 0.025A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS12R21CQD vs KS12R22CGD |
KS12R29CQE | KEYPAD SWITCH, SPDT, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS12R21CQD vs KS12R29CQE |
KS12R23CQD | KEYPAD SWITCH, SPDT, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS12R21CQD vs KS12R23CQD |
KS12R22CGD | KEYPAD SWITCH, SPDT, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS12R21CQD vs KS12R22CGD |
KS12R29CGE | KEYPAD SWITCH, SPDT, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS12R21CQD vs KS12R29CGE |
KS12R21CGD | KEYPAD SWITCH, SPDT, MOMENTARY-TACTILE, 0.025A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KS12R21CQD vs KS12R21CGD |
KS12R29CGE | Keypad Switch, 1 Switches, SPDT, Momentary-tactile, 0.025A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS12R21CQD vs KS12R29CGE |
KS12R23CQD | Keypad Switch, 1 Switches, SPDT, Momentary-tactile, 0.025A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS12R21CQD vs KS12R23CQD |
KS12R23CGD | Keypad Switch, 1 Switches, SPDT, Momentary-tactile, 0.025A, 50VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS12R21CQD vs KS12R23CGD |