Part Details for KS12R29CBD by C&K
Overview of KS12R29CBD by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS12R29CBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1321
|
Newark | Key |C&k Components KS12R29CBD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $5.2600 | Buy Now |
DISTI #
611-KS12R29CBD
|
Mouser Electronics | Keylock Switches Key RoHS: Compliant | 0 |
|
$4.0400 / $4.1100 | Order Now |
Part Details for KS12R29CBD
KS12R29CBD CAD Models
KS12R29CBD Part Data Attributes:
|
KS12R29CBD
C&K
Buy Now
Datasheet
|
Compare Parts:
KS12R29CBD
C&K
KEYPAD SWITCH, SPDT, MOMENTARY-TACTILE, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 0.71 mm | |
Body Breadth | 12.32 mm | |
Body Height | 7.57 mm | |
Body Length or Diameter | 12.32 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD OVER NICKEL | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.152 inch | |
Termination Type | SOLDER |
Alternate Parts for KS12R29CBD
This table gives cross-reference parts and alternative options found for KS12R29CBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS12R29CBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS12R29CBD | Keypad Switch, 1 Switches, SPDT, Momentary-tactile, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KS12R29CBD vs KS12R29CBD |