Part Details for KS300 by Crydom Inc
Overview of KS300 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2952
|
Newark | Protective Cover, Solid State Contactor, Relay Dust Cover Type:Protective, For Use With:Crydom 3 Phase Panel Mount 53Tp Ip00 Solid State Contactors, Product Range:- Rohs Compliant: Yes |Sensata/crydom KS300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$12.8100 | Buy Now |
DISTI #
01M8099
|
Newark | Cover, Ssr, 3 Phase, Relay Dust Cover Type:Protective, For Use With:Standard Crydom Ssr, Product Range:Heat Sinks Hs Series, Svhc:No Svhc (12-Jan-2017), Accessory Type:Cover, Colour:Clear, Material:Polycarbonate Rohs Compliant: Yes |Sensata/crydom KS300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$12.8100 | Buy Now |
DISTI #
70131197
|
RS | Solid State Relay Cover, Polycarbonate, 4.4 in., Used For 53TP Series, UL94V-0 | Sensata - Crydom KS300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 44 |
|
$9.6000 | Buy Now |
DISTI #
CRYKS300
|
Heilind Electronics | PROTECTIVE COVER FOR 53TP SERI ES PANEL MOUNT SSRS | Americas - 75 in Stock |
|
$7.9754 / $9.5705 | Buy Now |
|
Onlinecomponents.com | Protective Cover - W x L (2.88 x 3.62") RoHS: Compliant |
176 In Stock |
|
$7.7900 / $8.2800 | Buy Now |
DISTI #
CRYKS300
|
Interstate Connecting Components | PROTECTIVE COVER FOR 53TP SERI ES PANEL MOUNT SSRS | 15 |
|
$7.9754 / $9.5705 | Buy Now |
DISTI #
000000000000276054
|
Sager | Relay Sockets & Hardware SER 53TP COVER Min Qty: 20 | 48 |
|
$7.7800 / $8.7300 | Buy Now |
|
Master Electronics | Protective Cover - W x L (2.88 x 3.62") RoHS: Compliant |
176 In Stock |
|
$7.7900 / $8.2800 | Buy Now |