Part Details for KS74HCTLS04N by Samsung Semiconductor
Overview of KS74HCTLS04N by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS74HCTLS04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1022 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, DIP | 36 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, DIP | 808 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, DIP | 9 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, DIP | 6 |
|
$1.9569 / $2.6092 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, DIP | 49 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for KS74HCTLS04N
KS74HCTLS04N CAD Models
KS74HCTLS04N Part Data Attributes:
|
KS74HCTLS04N
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS74HCTLS04N
Samsung Semiconductor
Inverter, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |