Part Details for KS74HCTLS08N by Samsung Semiconductor
Overview of KS74HCTLS08N by Samsung Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for KS74HCTLS08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 322 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 3095 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 39 |
|
Buy Now | |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 17 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 13 |
|
$0.9652 / $1.2065 | Buy Now |
Part Details for KS74HCTLS08N
KS74HCTLS08N CAD Models
KS74HCTLS08N Part Data Attributes
|
KS74HCTLS08N
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS74HCTLS08N
Samsung Semiconductor
AND Gate, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |