KS74HCTLS245N
Samsung Semiconductor
Description: Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Overview of KS74HCTLS245N by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for KS74HCTLS245N by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10102
RFQ
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP 8079
  • 1 $2.3600
  • 551 $0.9735
  • 1,028 $0.8850
$0.8850 / $2.3600 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP 266
  • 1 $0.7500
  • 33 $0.5000
  • 121 $0.3500
$0.3500 / $0.7500 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP 28
  • 1 $1.2500
  • 5 $1.0000
  • 21 $0.7500
$0.7500 / $1.2500 Buy Now

CAD Models for KS74HCTLS245N by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KS74HCTLS245N by Samsung Semiconductor

KS74HCTLS245N
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
DIP-20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
15 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. KS74HCTLS245N
    Samsung Semiconductor
    Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20
    VS

Related Parts for KS74HCTLS245N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS74HCTLS245N by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS74HCTLS245N by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KS74HCTLS245N would you like to use for your alert(s)?
  • Please alert me when KS74HCTLS245N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KS74HCTLS245N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS74HCTLS245N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KS74HCTLS245N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS74HCTLS245N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS74HCTLS245N by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: