Telecommunication Circuits
KS8620N
Samsung Semiconductor
Description: PCM Codec, MU-Law, 1-Func, CMOS, PDIP16, 0.300 INCH, DIP-16

Overview of KS8620N by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for KS8620N by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KS8620N by Samsung Semiconductor

KS8620N
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Companding Law
MU-LAW
Filter
YES
Gain Tolerance-Max
1.5 dB
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Linear Coding
NOT AVAILABLE
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
0.01 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. KS8620N
    Samsung Semiconductor
    PCM Codec, MU-Law, 1-Func, CMOS, PDIP16, 0.300 INCH, DIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS8620N by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS8620N by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KS8620N would you like to use for your alert(s)?
  • Please alert me when KS8620N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KS8620N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS8620N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KS8620N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS8620N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS8620N by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: