Part Details for KSA0M312 LFT by C&K
Overview of KSA0M312 LFT by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA0M312 LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1031
|
Newark | Tactile Switch, 0.05A, 32Vdc, 1.3N, Tht, Product Range:Ksa Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:1.3N, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip60 Rohs Compliant: Yes |C&k Components KSA0M312 LFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9900 |
|
$0.2680 | Buy Now |
DISTI #
17089113
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 94157 |
|
$0.3200 | Buy Now |
DISTI #
65706271
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 28935 |
|
$0.3200 | Buy Now |
DISTI #
70796152
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2338 | Americas - 5000 |
|
$0.5364 | Buy Now |
DISTI #
KSA0M312LFT
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/32VDC, THT, 1.3N, OFF-(ON) Min Qty: 10000 | 0 |
|
$0.3910 | RFQ |