Part Details for KSA0M531 LFTR by C&K
Overview of KSA0M531 LFTR by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA0M531 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5267
|
Newark | Tactile Sw, Spst-No, 0.01A, 32Vdc, Th, Product Range:Ksa Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:500Gf, Contact Rating:10Ma At 32Vdc, Switch Dimensions (L Rohs Compliant: Yes |C&k Components KSA0M531 LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9401 |
|
$0.8240 / $1.1500 | Buy Now |
DISTI #
KSA0M531LFTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10000 In Stock |
|
$0.6558 / $1.2600 | Buy Now |
DISTI #
78446977
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 100 |
|
$0.9660 | Buy Now |
DISTI #
35883350
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 85 |
|
$0.8500 | Buy Now |
DISTI #
KSA0M531LFTR
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/32VDC, THT, 5N, 7.4x7.3x4.7mm Min Qty: 5000 | 0 |
|
$0.7000 | RFQ |
DISTI #
2845736
|
element14 Asia-Pacific | TACTILE SW, SPST-NO, 0.01A, 32VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 9401 |
|
$0.6114 / $1.0633 | Buy Now |
DISTI #
2845736
|
Farnell | TACTILE SW, SPST-NO, 0.01A, 32VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 9401 |
|
$0.9818 / $1.2555 | Buy Now |