Part Details for KSA0V211 LFTR by C&K
Overview of KSA0V211 LFTR by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA0V211 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1044
|
Newark | Tactile Switch, 0.05A, 32Vdc, 130Gf, Tht, Product Range:Ksa Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip60 Rohs Compliant: Yes |C&k Components KSA0V211 LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14487 |
|
$0.5100 / $0.5570 | Buy Now |
DISTI #
41AH8744
|
Newark | Tact Rohs Compliant: Yes |C&k Components KSA0V211 LFTR Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 4 |
|
$34.2500 | Buy Now |
DISTI #
09AH9677
|
Newark | Tact Rohs Compliant: Yes |C&k Components KSA0V211 LFTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 | Buy Now |
DISTI #
CKN10735-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4647 In Stock |
|
$0.4327 / $0.8300 | Buy Now |
DISTI #
KSA0V211LFTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, THT, none, 1.3N Min Qty: 5 | 7574 |
|
$0.3870 / $0.5590 | Buy Now |