Part Details for KSA0V311 LFTR by C&K
Overview of KSA0V311 LFTR by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA0V311 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0164
|
Newark | Tactile Switch, 0.05A, 32Vdc, 130Gf, Product Range:Kss Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip60 Rohs Compliant: Yes |C&k Components KSA0V311 LFTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.5150 | Buy Now |
DISTI #
35AH1045
|
Newark | Tact |C&k Components KSA0V311 LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8910 | Buy Now |
DISTI #
39AH6761
|
Newark | Tact |C&k Components KSA0V311 LFTR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 / $0.6180 | Buy Now |
DISTI #
CKN10736-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8393 In Stock |
|
$0.4369 / $0.8400 | Buy Now |
DISTI #
V36:1790_17077943
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 | Americas - 7450 |
|
$0.3707 / $0.4877 | Buy Now |
DISTI #
V36:1790_27521783
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 2500 |
|
$0.3246 / $0.5282 | Buy Now |
DISTI #
KSA0V311LFTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, THT, 1.3N, 4.7mm Min Qty: 10000 | 0 |
|
$0.5390 | RFQ |
DISTI #
3275808
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5510 / $0.8147 | Buy Now |
DISTI #
2845737
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.6036 / $0.8813 | Buy Now |
DISTI #
3275808
|
Farnell | TACT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9872 | Buy Now |