Part Details for KSA1010YTU by onsemi
Overview of KSA1010YTU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA1010YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C6920
|
Newark | Transistor, bjt, pnp,100V V(Br)Ceo,7A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSA1010YTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.5850 | Buy Now |
DISTI #
KSA1010YTU
|
Avnet Americas | Trans GP BJT PNP 100V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: KSA1010YTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.4017 / $0.4517 | Buy Now |
DISTI #
KSA1010YTU
|
TME | Transistor: PNP, bipolar, 100V, 7A, 1.5W, TO220AB Min Qty: 1 | 0 |
|
$0.5580 / $1.0520 | RFQ |
DISTI #
KSA1010YTU
|
Avnet Silica | (Alt: KSA1010YTU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSA1010YTU
|
EBV Elektronik | (Alt: KSA1010YTU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KSA1010YTU
KSA1010YTU CAD Models
KSA1010YTU Part Data Attributes
|
KSA1010YTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA1010YTU
onsemi
PNP Epitaxial Silicon Transistor, TO-220-3, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for KSA1010YTU
This table gives cross-reference parts and alternative options found for KSA1010YTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1010YTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSA1010Y | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | KSA1010YTU vs KSA1010Y |
KSA1010YTU | Fairchild Semiconductor Corporation | Check for Price | PNP Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | KSA1010YTU vs KSA1010YTU |