Part Details for KSA1013OBU by onsemi
Overview of KSA1013OBU by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA1013OBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSA1013OBU
|
Avnet Americas | Trans GP BJT PNP 160V 1A 3-Pin TO-92L Bulk - Bulk (Alt: KSA1013OBU) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 26300 Partner Stock |
|
$0.0788 / $0.0804 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 160V, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0829 / $0.0975 | Buy Now |
|
Flip Electronics | Stock, ship today | 26300 |
|
RFQ |
Part Details for KSA1013OBU
KSA1013OBU CAD Models
KSA1013OBU Part Data Attributes
|
KSA1013OBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA1013OBU
onsemi
PNP Epitaxial Silicon Transistor, TO-92-3, 6000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Package Description | TO-92L, 3 PIN | |
Manufacturer Package Code | 135AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KSA1013OBU
This table gives cross-reference parts and alternative options found for KSA1013OBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1013OBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSA1013OBU | Rochester Electronics LLC | Check for Price | 1000mA, 160V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92L, 3 PIN | KSA1013OBU vs KSA1013OBU |
KSA1013OBU | Fairchild Semiconductor Corporation | Check for Price | PNP Epitaxial Silicon Transistor, 3LD, TO92L, 8MM TALL BODY, 6000/BULK | KSA1013OBU vs KSA1013OBU |