Part Details for KSA1013OTA by Fairchild Semiconductor Corporation
Overview of KSA1013OTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA1013OTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 160V, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 9112 |
|
$0.0921 / $0.1083 | Buy Now |
Part Details for KSA1013OTA
KSA1013OTA CAD Models
KSA1013OTA Part Data Attributes
|
KSA1013OTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSA1013OTA
Fairchild Semiconductor Corporation
PNP Epitaxial Silicon Transistor, 3LD, TO-92L, NON-JEDEC 8MM TALL BODY LD FORM TA TYPE, 2000/AMMO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92L, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-92L, NON-JEDEC 8MM TALL BODY LD FORM TA TYPE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KSA1013OTA
This table gives cross-reference parts and alternative options found for KSA1013OTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1013OTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSA1013OTA | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, TO-92-3 LF, 2000-FNFLD | KSA1013OTA vs KSA1013OTA |