Part Details for KSA1013YTA by onsemi
Overview of KSA1013YTA by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KSA1013YTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C6926
|
Newark | Transistor, bjt, pnp,160V V(Br)Ceo,1A I(C),to-92 Rohs Compliant: Yes |Onsemi KSA1013YTA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.1600 | Buy Now |
DISTI #
KSA1013YTA
|
Avnet Americas | Trans GP BJT PNP 160V 1A 3-Pin TO-92L Ammo - Ammo Pack (Alt: KSA1013YTA) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Ammo Pack | 156000 Partner Stock |
|
$0.1089 / $0.1281 | Buy Now |
DISTI #
KSA1013YTA
|
Avnet Americas | Trans GP BJT PNP 160V 1A 3-Pin TO-92L Ammo - Ammo Pack (Alt: KSA1013YTA) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 156000 Factory Stock |
|
$0.1068 / $0.1281 | Buy Now |
DISTI #
KSA1013YTA
|
TME | Transistor: PNP, bipolar, 160V, 1A, 0.9W, TO92L Min Qty: 1 | 54 |
|
$0.1500 / $0.3870 | Buy Now |
DISTI #
KSA1013YTA
|
Avnet Asia | Trans GP BJT PNP 160V 1A 3-Pin TO-92L Ammo (Alt: KSA1013YTA) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1131 / $0.1265 | Buy Now |
DISTI #
KSA1013YTA
|
Avnet Silica | Trans GP BJT PNP 160V 1A 3-Pin TO-92L Ammo (Alt: KSA1013YTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901926302
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 6000 |
|
$0.1250 / $0.3950 | Buy Now |
|
CHIPMALL.COM LIMITED | 160V 900mW 160@200mA,5V 1A PNP TO-92-3 Bipolar BJT ROHS | 465 |
|
$0.1260 / $0.1330 | Buy Now |
DISTI #
KSA1013YTA
|
EBV Elektronik | Trans GP BJT PNP 160V 1A 3-Pin TO-92L Ammo (Alt: KSA1013YTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 156000 |
|
RFQ |
Part Details for KSA1013YTA
KSA1013YTA CAD Models
KSA1013YTA Part Data Attributes
|
KSA1013YTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA1013YTA
onsemi
PNP Epitaxial Silicon Transistor, TO-92-3 LF, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 LF | |
Package Description | TO-92L, 3 PIN | |
Manufacturer Package Code | 135AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |