-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Epitaxial Silicon Transistor, TO-92-3 LF, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C6934
|
Newark | Transistor, bjt, pnp,50V V(Br)Ceo,150Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSA1015YTA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0760 | Buy Now |
DISTI #
KSA1015YTA
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSA1015YTA) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.15A, 50V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 422968 |
|
$0.0558 / $0.0657 | Buy Now |
DISTI #
KSA1015YTA
|
TME | Transistor: PNP, bipolar, 50V, 0.15A, 0.4W, TO92 Min Qty: 1 | 1780 |
|
$0.0800 / $0.2690 | Buy Now |
DISTI #
KSA1015YTA
|
Avnet Silica | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 Ammo (Alt: KSA1015YTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 50V 400mW 70@2mA,6V 150mA PNP TO-92-3 Bipolar BJT ROHS | 1462 |
|
$0.0354 / $0.0607 | Buy Now |
DISTI #
KSA1015YTA
|
EBV Elektronik | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 Ammo (Alt: KSA1015YTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2000 |
|
RFQ | |
|
LCSC | 50V 400mW 702mA6V 150mA PNP TO-92-3 Bipolar (BJT) ROHS | 1462 |
|
$0.0369 / $0.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSA1015YTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA1015YTA
onsemi
PNP Epitaxial Silicon Transistor, TO-92-3 LF, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 LF | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |