Part Details for KSA1281YTA by Fairchild Semiconductor Corporation
Overview of KSA1281YTA by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA1281YTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KSA1281YTA-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 2213 Container: Bulk MARKETPLACE PRODUCT |
1395227 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 1395227 |
|
$0.1164 / $0.1369 | Buy Now |
Part Details for KSA1281YTA
KSA1281YTA CAD Models
KSA1281YTA Part Data Attributes
|
KSA1281YTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSA1281YTA
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-92L, NON-JEDEC 8MM TALL BODY LD FORM TA TYPE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |