Part Details for KSA1281YTA by onsemi
Overview of KSA1281YTA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA1281YTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSA1281YTACT-ND
|
DigiKey | TRANS PNP 50V 2A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3289 In Stock |
|
$0.1174 / $0.4200 | Buy Now |
DISTI #
KSA1281YTA
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin TO-92L Ammo - Ammo Pack (Alt: KSA1281YTA) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1164 / $0.1390 | Buy Now |
DISTI #
512-KSA1281YTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP/50V/2A RoHS: Compliant | 2343 |
|
$0.1170 / $0.3700 | Buy Now |
|
Future Electronics | KSA1281 Series PNP 50 V 1 W 2 A Through Hole Audio Power Amplifier - TO-92L RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1210 / $0.1250 | Buy Now |
|
Future Electronics | KSA1281 Series PNP 50 V 1 W 2 A Through Hole Audio Power Amplifier - TO-92L RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1210 / $0.1250 | Buy Now |
DISTI #
KSA1281YTA
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin TO-92L Ammo - Ammo Pack (Alt: KSA1281YTA) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1164 / $0.1390 | Buy Now |
DISTI #
KSA1281YTA
|
TME | Transistor: PNP, bipolar, 50V, 2A, 1W, TO92L Min Qty: 1 | 0 |
|
$0.1530 / $0.4850 | RFQ |
|
Ameya Holding Limited | Min Qty: 2000 | 100 |
|
$0.1780 / $0.1891 | Buy Now |
DISTI #
KSA1281YTA
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin TO-92L Ammo - Ammo Pack (Alt: KSA1281YTA) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1164 / $0.1390 | Buy Now |
DISTI #
KSA1281YTA
|
Avnet Silica | Trans GP BJT PNP 50V 2A 3-Pin TO-92L Ammo (Alt: KSA1281YTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for KSA1281YTA
KSA1281YTA CAD Models
KSA1281YTA Part Data Attributes
|
KSA1281YTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA1281YTA
onsemi
PNP Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92L, 3 PIN | |
Manufacturer Package Code | 135AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 1.2 V |