Part Details for KSA733CYTA by onsemi
Overview of KSA733CYTA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KSA733CYTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7053
|
Newark | Pnp/50V/0.15A/120-240 Rohs Compliant: Yes |Onsemi KSA733CYTA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KSA733CYTA
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 Ammo (Alt: KSA733CYTA) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 156328 Partner Stock |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
KSA733CYTA
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 Ammo (Alt: KSA733CYTA) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 156328 Partner Stock |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
KSA733CYTA
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 Ammo (Alt: KSA733CYTA) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 156328 Partner Stock |
|
$0.0099 / $0.0118 | Buy Now |
|
Flip Electronics | Stock, ship today | 156328 |
|
$0.0080 | RFQ |
Part Details for KSA733CYTA
KSA733CYTA CAD Models
KSA733CYTA Part Data Attributes
|
KSA733CYTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA733CYTA
onsemi
PNP Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |