Part Details for KSA733YTA by onsemi
Overview of KSA733YTA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KSA733YTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7061
|
Newark | Transistor,bjt,pnp,50V V(Br)Ceo,150Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSA733YTA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KSA733YTA
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 (Alt: KSA733YTA) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 43268 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
KSA733YTA
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 (Alt: KSA733YTA) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 43268 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
KSA733YTA
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin TO-92 (Alt: KSA733YTA) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 43268 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
4276477
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 223044 |
|
$0.0312 | Buy Now |
|
Flip Electronics | Stock, ship today | 43268 |
|
$0.0210 | RFQ |
Part Details for KSA733YTA
KSA733YTA CAD Models
KSA733YTA Part Data Attributes
|
KSA733YTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA733YTA
onsemi
PNP Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for KSA733YTA
This table gives cross-reference parts and alternative options found for KSA733YTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA733YTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA733YTA | PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | KSA733YTA vs KSA733YTA |
KSA733YTA | 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSA733YTA vs KSA733YTA |