Part Details for KSB-123Y by ABB Low Voltage Products and Systems
Overview of KSB-123Y by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSB-123Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1951
|
Newark | Beacon,230Vac, flshg, yel Rohs Compliant: Yes |Abb KSB-123Y (Alternate Part Number: 7320500202746 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6200 / $278.6100 | Buy Now |
DISTI #
72043252
|
RS | BEACON 230VAC FLSHG YEL | ABB KSB-123Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$235.6800 / $267.8300 | RFQ |
|
Onlinecomponents.com | ABB-PILOT DEVICES - SIGNAL BEACONS | 0 |
|
$206.6600 / $221.9700 | Buy Now |
DISTI #
2831613
|
element14 Asia-Pacific | FLASHING LIGHT W/XENON TUBE, YEL, 230V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$281.3161 | Buy Now |
DISTI #
2831613
|
Farnell | FLASHING LIGHT W/XENON TUBE, YEL, 230V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$262.3050 | Buy Now |