Part Details for KSB564ACOBU by Fairchild Semiconductor Corporation
Overview of KSB564ACOBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSB564ACOBU
KSB564ACOBU CAD Models
KSB564ACOBU Part Data Attributes
|
KSB564ACOBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSB564ACOBU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
Alternate Parts for KSB564ACOBU
This table gives cross-reference parts and alternative options found for KSB564ACOBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSB564ACOBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSB811-O | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Samsung Semiconductor | KSB564ACOBU vs KSB811-O |
KSB564AOTA | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | KSB564ACOBU vs KSB564AOTA |
KSB811O | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | KSB564ACOBU vs KSB811O |
KSB811OBU | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | KSB564ACOBU vs KSB811OBU |
KSB564AO | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSB564ACOBU vs KSB564AO |
KSB564AOJ05Z | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSB564ACOBU vs KSB564AOJ05Z |
KSB564AOD26Z | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSB564ACOBU vs KSB564AOD26Z |
KSB811OTA | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | KSB564ACOBU vs KSB811OTA |
KSB564A-O | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Samsung Semiconductor | KSB564ACOBU vs KSB564A-O |
KSB564ACO | Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSB564ACOBU vs KSB564ACO |