-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0927
|
Newark | Transistor, Npn, 60V, 0.7A, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:800Mw, Dc Collector Current:700Ma, Dc Current Gain Hfe:120Hfe, Transistor Case Rohs Compliant: Yes |Onsemi KSC1008YBU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$0.0740 / $0.4360 | Buy Now |
DISTI #
82C7206
|
Newark | Trans, Npn, 60V, 0.7A, 150Deg C, 0.8W, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:700Ma, Power Dissipation:800Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSC1008YBU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
KSC1008YBU-ND
|
DigiKey | TRANS NPN 60V 0.7A TO92-3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40199 In Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
KSC1008YBU
|
Avnet Americas | Trans GP BJT NPN 60V 0.7A 3-Pin TO-92 Bulk - Bulk (Alt: KSC1008YBU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
512-KSC1008YBU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 9308 |
|
$0.0560 / $0.4100 | Buy Now |
DISTI #
V99:2348_06301943
|
Arrow Electronics | Trans GP BJT NPN 60V 0.7A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2236 | Americas - 19822 |
|
$0.0520 / $0.3526 | Buy Now |
DISTI #
V79:2366_26240578
|
Arrow Electronics | Trans GP BJT NPN 60V 0.7A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 15683 |
|
$0.0287 / $0.1886 | Buy Now |
|
Future Electronics | TRANS NPN 60V 0.7A TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.0484 / $0.0595 | Buy Now |
DISTI #
73574909
|
Verical | Trans GP BJT NPN 60V 0.7A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2236 | Americas - 19822 |
|
$0.0520 / $0.1042 | Buy Now |
DISTI #
59446943
|
Verical | Trans GP BJT NPN 60V 0.7A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 1805 | Americas - 15683 |
|
$0.0287 / $0.0557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC1008YBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC1008YBU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for KSC1008YBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1008YBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC1008YBU | 700mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | KSC1008YBU vs KSC1008YBU |
KSC1008YBU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | KSC1008YBU vs KSC1008YBU |