Part Details for KSC141GLFS by Littelfuse Inc
Overview of KSC141GLFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC141GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - No Actuator - 2.5mm High - Lead Free - IP67 RoHS: Compliant |
23230 In Stock |
|
$0.2516 / $0.3026 | Buy Now |
|
Master Electronics | SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - No Actuator - 2.5mm High - Lead Free - IP67 RoHS: Compliant |
23230 In Stock |
|
$0.2516 / $0.3026 | Buy Now |