Part Details for KSC1623LMTF by onsemi
Overview of KSC1623LMTF by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC1623LMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1415
|
Newark | Transistor, Npn, 50V, 0.1A, Sot23 |Onsemi KSC1623LMTF Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
KSC1623LMTF
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: KSC1623LMTF) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 390000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14067 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
KSC1623LMTF
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: KSC1623LMTF) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 390000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
4182806
|
Farnell | TRANSISTOR, NPN, 50V, 0.1A, SOT23 RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 14067 |
|
$0.0237 | Buy Now |
|
Flip Electronics | Stock, ship today | 390000 |
|
$0.0160 | RFQ |
Part Details for KSC1623LMTF
KSC1623LMTF CAD Models
KSC1623LMTF Part Data Attributes:
|
KSC1623LMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC1623LMTF
onsemi
NPN Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for KSC1623LMTF
This table gives cross-reference parts and alternative options found for KSC1623LMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1623LMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC1623LMTF | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, SOT-23, 3 PIN | Rochester Electronics LLC | KSC1623LMTF vs KSC1623LMTF |
KSC1623LMTF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | KSC1623LMTF vs KSC1623LMTF |