Part Details for KSC201G LFS by C&K
Overview of KSC201G LFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC201G LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71207502
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 5000000Cycles 1.6N SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2145 | Americas - 10000 |
|
$0.3152 / $0.3501 | Buy Now |
DISTI #
71210865
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 5000000Cycles 1.6N SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2990 | Buy Now |
DISTI #
77908931
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 5000000Cycles 1.6N SMD T/R Min Qty: 138 Package Multiple: 1 | Americas - 861 |
|
$0.4515 / $0.5855 | Buy Now |
DISTI #
KSC201GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 1.6N Min Qty: 2 | 861 |
|
$0.2760 / $0.4340 | Buy Now |
DISTI #
3263339RL
|
Farnell | TACTILE SWITCH, 0.05A, 32VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.2710 / $0.3764 | Buy Now |
DISTI #
3263339
|
Farnell | TACTILE SWITCH, 0.05A, 32VDC, SMD RoHS: Compliant Min Qty: 5 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2710 / $0.4291 | Buy Now |