Part Details for KSC223JLFG by C&K
Overview of KSC223JLFG by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KSC223JLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN12117CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4572 In Stock |
|
$0.4057 / $0.8400 | Buy Now |
DISTI #
611-KSC223JLFG
|
Mouser Electronics | Tactile Switches Switch Tact Gold 160 Gf J-Lead RoHS: Compliant | 2275 |
|
$0.4050 / $0.8400 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 1.6 N / 1.7 N J Bend Surface Mount Gold Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 | 0 |
|
$0.4800 | Buy Now |
DISTI #
KSC223JLFG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 3.5mm Min Qty: 2 | 0 |
|
$0.4820 / $0.7810 | RFQ |
DISTI #
000000000002430217
|
Sager | Tactile Switches Switch Tact Gold 160 Gf J-Lead Min Qty: 2000 | 0 |
|
$0.5150 | Buy Now |
|
Chip1Cloud | SWITCH TACTILE SPST-NO 0.01A 32V | 3070 |
|
RFQ | |
DISTI #
2320033
|
Farnell | SWITCH, SPST, 0.01A, 32VDC, 1.6N, SMD RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.3401 / $0.3488 | Buy Now |
DISTI #
2320033RL
|
Farnell | SWITCH, SPST, 0.01A, 32VDC, 1.6N, SMD RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.3401 / $0.3438 | Buy Now |
Part Details for KSC223JLFG
KSC223JLFG CAD Models
KSC223JLFG Part Data Attributes:
|
KSC223JLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC223JLFG
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | GOLD | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | GOLD | |
End Contact Plating | GOLD | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for KSC223JLFG
This table gives cross-reference parts and alternative options found for KSC223JLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC223JLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC223GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC223JLFG vs KSC223GLFG |
KSC224JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC223JLFG vs KSC224JLFG |