There are no models available for this part yet.
Overview of KSC2330 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KSC2330 by Samsung Semiconductor
Part Data Attributes for KSC2330 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
TO-92L
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for KSC2330
This table gives cross-reference parts and alternative options found for KSC2330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3468-AE | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-226 | SANYO Electric Co Ltd | KSC2330 vs 2SC3468-AE |
BF487-T/R | TRANSISTOR 100 mA, 350 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | KSC2330 vs BF487-T/R |
2SC3468-E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | Rochester Electronics LLC | KSC2330 vs 2SC3468-E |
2SC3468-D | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | KSC2330 vs 2SC3468-D |
KSC2330R | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | KSC2330 vs KSC2330R |
2SC3269 | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | ROHM Semiconductor | KSC2330 vs 2SC3269 |
2SC3468-E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | SANYO Semiconductor Co Ltd | KSC2330 vs 2SC3468-E |
2SC3468E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, SC-51, 3 PIN | onsemi | KSC2330 vs 2SC3468E |
2SC3468E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, SC-51, 3 PIN | SANYO Electric Co Ltd | KSC2330 vs 2SC3468E |
KSC2330-Y | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | Samsung Semiconductor | KSC2330 vs KSC2330-Y |