Part Details for KSC2690AYSTU by onsemi
Results Overview of KSC2690AYSTU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC2690AYSTU Information
KSC2690AYSTU by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for KSC2690AYSTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-KSC2690AYSTU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1920 |
|
RFQ | |
DISTI #
KSC2690AYSTU
|
Avnet Asia | Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Rail (Alt: KSC2690AYSTU) RoHS: Compliant Min Qty: 3840 Package Multiple: 1920 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2174 / $0.2432 | Buy Now |
DISTI #
C1S541901412030
|
Chip One Stop | Trans GP BJT NPN 160V 1.2A 1200mW 3-Pin(3+Tab) TO-126 Tube RoHS: Compliant Container: Tube | 307 |
|
$0.2900 / $0.9980 | Buy Now |
|
Flip Electronics | Stock, ship today | 36760 |
|
RFQ | |
|
New Advantage Corporation | NPN 1.2 W 160 V 7 A Through Hole Epitaxial Silicon Transistor - TO-126-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1920 | 3840 |
|
$0.2867 / $0.3071 | Buy Now |
Part Details for KSC2690AYSTU
KSC2690AYSTU CAD Models
KSC2690AYSTU Part Data Attributes
|
KSC2690AYSTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC2690AYSTU
onsemi
NPN Epitaxial Silicon Transistor, TO-126-3, 1920-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-126-3 | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 155 MHz |
Alternate Parts for KSC2690AYSTU
This table gives cross-reference parts and alternative options found for KSC2690AYSTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2690AYSTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSC2690AYS | onsemi | $0.4750 | NPN Epitaxial Silicon Transistor, TO-126-3, 2000-BLKBG | KSC2690AYSTU vs KSC2690AYS |