Part Details for KSC321J by Littelfuse Inc
Overview of KSC321J by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC321J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - IP67 RoHS: Compliant |
350 In Stock |
|
$0 | Buy Now |