Part Details for KSC411G 70SH LFS by C&K
Overview of KSC411G 70SH LFS by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC411G 70SH LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1117
|
Newark | Ksc411G 70Sh Lfs Rohs Compliant: Yes |C&k Components KSC411G 70SH LFS Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.4160 | Buy Now |
DISTI #
401-1777-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28359 In Stock |
|
$0.2775 / $0.6300 | Buy Now |
DISTI #
V72:2272_14658880
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.4N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1641 Container: Cut Strips | Americas - 11476 |
|
$0.2792 / $0.3171 | Buy Now |
DISTI #
E02:0323_01854903
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.4N SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2313 | Europe - 4000 |
|
$0.2654 / $0.2785 | Buy Now |
DISTI #
V36:1790_14658880
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.4N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2150 | Americas - 2000 |
|
$0.2711 | Buy Now |
DISTI #
25807834
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.4N SMD T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1641 | Americas - 11476 |
|
$0.2792 / $0.3124 | Buy Now |
DISTI #
65676387
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.4N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.2780 | Buy Now |
DISTI #
77909202
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.4N SMD T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 | Americas - 5739 |
|
$0.3514 / $0.4438 | Buy Now |
DISTI #
78828860
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.4N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 4000 |
|
$0.2683 / $0.2816 | Buy Now |
DISTI #
60636693
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.4N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2150 | Americas - 2000 |
|
$0.2711 | Buy Now |