Part Details for KSC421G70SHLFS by CK tools
Overview of KSC421G70SHLFS by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC421G70SHLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 6.2mm 170gf 32V 6.2mm 2.3mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 947 |
|
$0.4253 / $0.5118 | Buy Now |