Part Details for KSC421J70SHLFSPF by C&K
Overview of KSC421J70SHLFSPF by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC421J70SHLFSPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9158
|
Newark | Tact/C&k Components |C&k Components KSC421J70SHLFSPF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
611-KSC421J70SHLFSPF
|
Mouser Electronics | Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 1.7N, J leads, Potting Friendly, IP67 RoHS: Compliant | 2591 |
|
$0.4460 / $0.7000 | Buy Now |
|
Future Electronics | KSC-PF Series 6.2 x 6.2 x 5.1 mm 1.7 N J-Lead Potting Friendly Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.5600 | Buy Now |
DISTI #
000000000005769762
|
Sager | Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 1.7N, J leads, Potting Friendly, IP67 Min Qty: 3000 | 0 |
|
$0.4760 / $0.4958 | Buy Now |