Part Details for KSC422G70SHLFS by C&K
Overview of KSC422G70SHLFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC422G70SHLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KSC422G70SHLFS
|
Mouser Electronics | Tactile Switches Silvr 160Gf Gullwing RoHS: Compliant | 6298 |
|
$0.3280 / $0.6600 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 170 g Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4000 | Buy Now |
DISTI #
KSC422G70SHLFS
|
TTI | Tactile Switches Silvr 160Gf Gullwing RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2950 / $0.3140 | Buy Now |
DISTI #
KSC422G70SHLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 1.7N Min Qty: 2 | 1516 |
|
$0.3470 / $0.5150 | Buy Now |
DISTI #
000000000002430241
|
Sager | Tactile Switches Silvr 160Gf Gullwing Min Qty: 1000 | 161000 |
|
$0.3919 | Buy Now |
Part Details for KSC422G70SHLFS
KSC422G70SHLFS CAD Models
KSC422G70SHLFS Part Data Attributes:
|
KSC422G70SHLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC422G70SHLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.12N, SURFACE MOUNT-STRAIGHT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.091 inch | |
Actuator Travel | 0.5 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.15 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KSC422G70SHLFS
This table gives cross-reference parts and alternative options found for KSC422G70SHLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC422G70SHLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSF1A411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSF1A411LFT |
KSF1M912LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSF1M912LFT |
KSC441J70SH | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT | C&K | KSC422G70SHLFS vs KSC441J70SH |
KSF1M211LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSF1M211LFT |
KSI0V011LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.1N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSI0V011LFT |
KSF0A411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSF0A411LFT |
KSF0A211LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSF0A211LFT |
KSB1M411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSB1M411LFT |
KSF0M911LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSF0M911LFT |
KSF0A311LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSC422G70SHLFS vs KSF0A311LFT |