Part Details for KSC422G70SHLFSPF by C&K
Overview of KSC422G70SHLFSPF by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC422G70SHLFSPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KSC422G70SHLFSPF
|
Mouser Electronics | Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 1.7N, G leads, 1M cyles, Potting Friendly, IP67 RoHS: Compliant | 990 |
|
$0.3380 / $0.6800 | Buy Now |
|
Future Electronics | KSC-PF Series 6.2 x 6.2 x 5.1 mm 1.8 N G-Lead Potting Friendly Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1 | 0 |
|
$0.3920 | Buy Now |
DISTI #
000000000005769763
|
Sager | Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 1.7N, G leads, 1M cyles, Potting Friendly, IP67 Min Qty: 1000 | 0 |
|
$0.4167 | Buy Now |